EAO Yellow LED Indicator Lamp, 28V ac/dc, 6.1mm Diameter, 280mcd
- RS Stock No.:
- 283-5330
- Mfr. Part No.:
- 10-2J13.1064
- Brand:
- EAO
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$27.20
(exc. GST)
$29.92
(inc. GST)
Units | Per unit |
---|---|
1 + | $27.20 |
- RS Stock No.:
- 283-5330
- Mfr. Part No.:
- 10-2J13.1064
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Single LED is a high-quality product designed to meet all user's technical needs. With advanced features and reliable performance, this product is a must-have for professionals in the industry.
Features a durable construction for long-lasting use
Provides excellent performance in demanding conditions
Compact design for easy installation and transport
Ensures high accuracy in measurements
Offers versatile applications for various tasks
Provides excellent performance in demanding conditions
Compact design for easy installation and transport
Ensures high accuracy in measurements
Offers versatile applications for various tasks
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28V ac/dc |
Lamp Type | LED |
Light Output Colour | Yellow |
Intensity | 280mcd |
Diameter | 6.1mm |