- RS Stock No.:
- 283-5329
- Mfr. Part No.:
- 10-2J13.1062
- Brand:
- EAO
37 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$31.34
(exc. GST)
$34.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $31.34 |
- RS Stock No.:
- 283-5329
- Mfr. Part No.:
- 10-2J13.1062
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Replacement Lamp LED is suitable for machinery and automation and panel building.
RoHS compliant
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28V ac/dc |
Light Output Colour | Red |
Lamp Type | LED |
Intensity | 330mcd |
Diameter | 6.1mm |