Omron Flashing LED Push Button Lamp, 24V ac/dc

Subtotal (1 unit)*

$2.42

(exc. GST)

$2.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.42

*price indicative

RS Stock No.:
264-7442
Distrelec Article No.:
301-62-895
Mfr. Part No.:
M16-0
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Voltage Rating

24V ac/dc

Lamp Type

Flashing LED

Lamp Size

T1

The Omron pushbutton switch has miniature design of 28.5 mm, the smallest class in the industry. It has detachable switch. The same contacts can be used for both standard loads and microloads.

Easy-to-wire terminal arrangement

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links