LED LED Reflector Lamp, 24V ac/dc
- RS Stock No.:
- 168-3843
- Mfr. Part No.:
- LSTD-M4S
- Manufacturer:
- Idec
View all Indicator Lamps
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$19.35
(exc. GST)
$21.29
(inc. GST)
units | Per unit |
1 + | $19.35 |
- RS Stock No.:
- 168-3843
- Mfr. Part No.:
- LSTD-M4S
- Manufacturer:
- Idec
- COO (Country of Origin):
- JP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Finger safe screw terminals standard, other terminal styles available
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Specifications
Attribute | Value |
Voltage Rating | 24V ac/dc |
Lamp Type | LED |