Marl White Indicator Lamp Single Chip, 12V dc, BA9 Base, 4.9 mm Diameter
- RS Stock No.:
- 469-844
- Mfr. Part No.:
- 215-993-21-38
- Brand:
- Marl
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.64
(exc. GST)
$34.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $31.64 |
| 15 - 49 | $31.25 |
| 50 - 99 | $30.85 |
| 100 - 249 | $30.46 |
| 250 + | $30.07 |
*price indicative
- RS Stock No.:
- 469-844
- Mfr. Part No.:
- 215-993-21-38
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage | 12V dc | |
| Product Type | Indicator Lamp | |
| Light Output Colour | White | |
| Current | 20mA | |
| Lamp Base | BA9 | |
| Chip Type | Single Chip | |
| Diameter | 4.9mm | |
| Length | 26mm | |
| Life Hours | 100000h | |
| Series | 215 | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage 12V dc | ||
Product Type Indicator Lamp | ||
Light Output Colour White | ||
Current 20mA | ||
Lamp Base BA9 | ||
Chip Type Single Chip | ||
Diameter 4.9mm | ||
Length 26mm | ||
Life Hours 100000h | ||
Series 215 | ||
- COO (Country of Origin):
- GB
T3¼ BA9s MBC Ultra-Bright, 110/230Vac & 12/24/28Vdc LEDs
Integral resistor
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
Note
These LEDs should only be used with suitably rated lampholders. Live parts should be inaccessible when in use. 110Vac LEDs cannot be used with a dropper resistor on 230Vac
- RS Stock No. 2829998
- Mfr. Part No. 209-997-21-38
Each
$33.41
- RS Stock No. 2830005
- Mfr. Part No. 209-997-22-38
Each
$14.33
- RS Stock No. 2829948
- Mfr. Part No. 206-997-22-38
Each
$18.53
- RS Stock No. 4730272
- Mfr. Part No. 586-2406-205F
Each
$12.67
Related links
- Marl White Indicator Lamp Single Chip BA9 Base 9200mcd
- Marl White Indicator Lamp Single Chip BA9 Base 14000mcd
- Marl White Indicator Lamp Single Chip Midget Groove Base 420mcd
- Marl White Indicator Lamp Single Chip 4.9 mm Diameter, 9200mcd
- Marl White Indicator Lamp Single Chip BA9 Base 9200mcd
- Marl White Indicator Lamp Single Chip 4.9 mm Diameter
- Marl Blue Indicator Lamp Single Chip 4.9 mm Diameter
- Marl Red LED Indicator Lamp Single Chip BA9 Base 11000mcd









