RS PRO Red Indicator Lamp Multichip, 28V dc, BA9 Base, 10 mm Diameter
- RS Stock No.:
- 210-002
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.82
(exc. GST)
$28.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $25.82 |
| 25 - 49 | $25.52 |
| 50 - 99 | $25.08 |
| 100 - 249 | $24.63 |
| 250 + | $24.18 |
*price indicative
- RS Stock No.:
- 210-002
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Indicator Lamp | |
| Voltage | 28V dc | |
| Light Output Colour | Red | |
| Lamp Base | BA9 | |
| Chip Type | Multichip | |
| Diameter | 10mm | |
| Length | 28mm | |
| Viewing Angle | 180 ° | |
| Peak Wavelength | 630nm | |
| Life Hours | 100000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Indicator Lamp | ||
Voltage 28V dc | ||
Light Output Colour Red | ||
Lamp Base BA9 | ||
Chip Type Multichip | ||
Diameter 10mm | ||
Length 28mm | ||
Viewing Angle 180 ° | ||
Peak Wavelength 630nm | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- GB
Ba9s MBC/MCC Multi-Chip LEDs
Brought to you under by RS Pro, this BA9s multi-chip LED indicator contains 8 LED chips and a current limiting resistor, and combines high brightness with low current consumption and long life. This BA9s LED indicator has an easy to use bayonet connector, meaning that quick and secure installation is assured. All models are highly reliable and excellent quality.
Features & Benefits
High brightness ;Bayonet Connector;Positive to be connected to the base contact
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures
Note
The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.
Related links
- RS PRO Green Indicator Lamp Multichip BA9 Base, 10 mm Diameter
- RS PRO Yellow Indicator Lamp Multichip BA9 Base, 10 mm Diameter
- RS PRO Red Indicator Lamp Single Chip BA9 Base, 10 mm Diameter
- RS PRO Red Indicator Lamp Multichip BA9 Base, 10 mm Diameter
- RS PRO Red Indicator Lamp Multichip BA9 Base, 10 mm Diameter
- RS PRO Red Indicator Lamp Multichip BA9 Base, 10 mm Diameter
- RS PRO Yellow Indicator Lamp Multichip BA9 Base, 10 mm Diameter
- RS PRO Red Indicator Lamp Multichip 6 mm Diameter
