Get a bulk buy discount
Add 150 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$39.61
(exc. GST)
$43.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 430 unit(s) shipping from 03 February 2027
- Plus 740 unit(s) shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 140 | $3.961 | $39.61 | - |
| 150 - 490 | $3.763 | $37.63 | 4% |
| 500 - 990 | $3.576 | $35.76 | 9% |
| 1000 - 4990 | $3.396 | $33.96 | 14% |
| 5000 + | $3.243 | $32.43 | 18% |
*price indicative
- RS Stock No.:
- 106-408
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Indicator Lamp | |
| Voltage | 120V | |
| Light Output Colour | Clear | |
| Current | 18mA | |
| Lamp Base | BA9 | |
| Length | 28mm | |
| Life Hours | 50000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Indicator Lamp | ||
Voltage 120V | ||
Light Output Colour Clear | ||
Current 18mA | ||
Lamp Base BA9 | ||
Length 28mm | ||
Life Hours 50000h | ||
- COO (Country of Origin):
- KR
T3 ¼ (10mm) MCC Neon Lamps c/w Integral Resistor
Related links
- RS PRO Green Indicator Lamp, BA9 Base
- RS PRO Orange Indicator Lamp, BA9 Base
- Schneider Electric Green LED Indicator Lamp, BA9 Base
- RS PRO Green Indicator Lamp Single Chip 10 mm Diameter
- EAO LED Indicator Lamp BA9 Base
- RS PRO Green Indicator Lamp Multichip 10 mm Diameter
- RS PRO Red Indicator Lamp Single Chip 10 mm Diameter
- RS PRO Yellow Indicator Lamp Single Chip 10 mm Diameter
