Legrand E10 Oven Bulb, 3.6 V, 1 A, 100h
- RS Stock No.:
- 266-3533
- Mfr. Part No.:
- 0 609 31
- Brand:
- Legrand
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 25
$355.38
(exc. GST)
$390.92
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $355.38 | $14.215 |
*price indicative
- RS Stock No.:
- 266-3533
- Mfr. Part No.:
- 0 609 31
- Brand:
- Legrand
Related links
- Orbitec BA9s Indicator Light, Clear, 3.6 V, 1 A, 100h
- Incandescent Light Bulbs
- RS PRO Wedge Indicator Light, Clear, 12 → 15 V, 1 A, 100h
- Philips E14 Oven Bulb, Clear, 240 V
- Orbitec E10 Indicator Light, Clear, 2.4 V, 1.25 A, 100h
- Philips Lighting E14 Oven Bulb, Clear, 230 → 240 V
- Legrand E10 Indicator Light, 220 V ac, 2000h
- Orbitec BA9s Indicator Light, Clear, 3.6 V, 450 mA, 100h