Orbitec BA9s Indicator Light, Clear, 3.6 V, 450 mA, 100h
- RS Stock No.:
- 220-3166
- Mfr. Part No.:
- B356
- Brand:
- Orbitec
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 10)
$7.836
(exc. GST)
$8.62
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 - 240 | $7.836 | $78.36 |
250 - 990 | $7.694 | $76.94 |
1000 + | $7.497 | $74.97 |
*price indicative
- RS Stock No.:
- 220-3166
- Mfr. Part No.:
- B356
- Brand:
- Orbitec
Related links
- Orbitec E10 Indicator Light, Clear, 6 V, 450 mA, 100h
- Orbitec BA9s Indicator Light, Clear, 3.6 V, 1 A, 100h
- Orbitec BA9s Indicator Light, Clear, 2.4 V, 1.25 A, 100h
- Orbitec BA9s Indicator Light, Clear, 24 V, 50 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 24 V, 85 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 24 V, 125 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 60 V, 40 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 28 V, 100 mA, 1000h