Orbitec E10 Indicator Light, Clear, 2.4 V, 1.25 A, 100h
- RS Stock No.:
- 171-6992
- Mfr. Part No.:
- E243
- Brand:
- Orbitec
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 10)
$6.062
(exc. GST)
$6.668
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 - 240 | $6.062 | $60.62 |
250 - 990 | $5.849 | $58.49 |
1000 + | $5.578 | $55.78 |
*price indicative
- RS Stock No.:
- 171-6992
- Mfr. Part No.:
- E243
- Brand:
- Orbitec
Related links
- Orbitec BA9s Indicator Light, Clear, 2.4 V, 1.25 A, 100h
- RS PRO E10 Indicator Light, Clear, 2.4 V, 300 mA, 4h
- Orbitec E10 Indicator Light, Clear, 6 V, 450 mA, 100h
- Orbitec E10 Indicator Light, Clear, 4 V, 550 mA, 500h
- Orbitec E10 Indicator Light, Clear, 28 V, 40 mA, 1000h
- Orbitec E10 Indicator Light, Clear, 2.2 V, 250 mA, 10h
- Orbitec E10 Indicator Light, Clear, 2.5 V, 200 mA, 15h
- Orbitec E10 Indicator Light, Clear, 60 V, 40 mA, 1000h