Legrand VISTOP Left Side Control Kit
- RS Stock No.:
- 266-0267
- Mfr. Part No.:
- 0 227 31
- Brand:
- Legrand
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$46.74
(exc. GST)
$51.41
(inc. GST)
Units | Per unit |
---|---|
1 + | $46.74 |
- RS Stock No.:
- 266-0267
- Mfr. Part No.:
- 0 227 31
- Brand:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Legrand Vistop Control Kit
- Legrand Switch Disconnector Shaft for Use with Vistop 63 to 160 A
- Legrand Vistop MCB, 4P, 63A, 400V AC, 15 kA Breaking Capacity
- Legrand Vistop MCB, 4P, 100A, 400V AC, 15 kA Breaking Capacity
- Legrand Vistop MCB, 3P Poles, 63A, 400V AC, 15 kA Breaking Capacity, MCB
- Legrand Distribution Block, 160A
- Legrand Grey Cable Clip, 14mm Max. Bundle
- Legrand Selector Switch - 3 Positions