Orbitec BA9s Indicator Light, Clear, 24 V, 50 mA, 1000h
- RS Stock No.:
- 171-5977
- Mfr. Part No.:
- B3045
- Brand:
- Orbitec
60 In AU stock for next working day delivery
110 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $2.388
You pay
$2.149
(exc. GST)
$2.364
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $2.149 | $21.49 |
250 - 990 | $2.128 | $21.28 |
1000 + | $2.088 | $20.88 |
*price indicative
- RS Stock No.:
- 171-5977
- Mfr. Part No.:
- B3045
- Brand:
- Orbitec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
BA 9s standard type
The 220 V model is neon, and has in integrated resistor.
![](https://media.rs-online.com/t_line/LF171594-10.gif)
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24 V |
Wattage | 1.2 W |
Lamp Base | BA9s |
Current Rating | 50 mA |
Diameter | 10mm |
Lamp Size | T3 1/4 |
Length | 28 mm |
Lens Colour | Clear |
Life Hours | 1000h |
Related links
- Orbitec BA9s Indicator Light, Clear, 24 V, 85 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 24 V, 125 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 28 V, 100 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 6 V, 200 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 48 V, 40 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 28 V, 40 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 30 V, 100 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 12 V, 170 mA, 1000h