Orbitec E10 Indicator Light, Clear, 12 V, 170 mA, 2000h
- RS Stock No.:
- 171-6194
- Mfr. Part No.:
- E3453
- Brand:
- Orbitec
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.785
(exc. GST)
$3.063
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $2.785 | $27.85 |
250 - 990 | $2.734 | $27.34 |
1000 + | $2.681 | $26.81 |
*price indicative
- RS Stock No.:
- 171-6194
- Mfr. Part No.:
- E3453
- Brand:
- Orbitec
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
E10 standard type lamps
Filament models available, plus 220 V neon models (glass tube) and fluorescent green.
![](https://media.rs-online.com/t_line/LF171615-10.gif)
Specifications
Attribute | Value |
---|---|
Wattage | 2 W |
Voltage Rating | 12 V |
Lamp Base | E10 |
Current Rating | 170 mA |
Diameter | 10.3mm |
Lamp Size | T3 1/4 |
Length | 30 mm |
Lens Colour | Clear |
Life Hours | 2000h |
Related links
- Orbitec BA9s Indicator Light, Clear, 12 V, 170 mA, 1000h
- RS PRO BA9s Indicator Light, Clear, 12 V, 170 mA, 3000h
- Orbitec E10 Indicator Light, Clear, 12 V, 100 mA, 10000h
- Orbitec E10 Indicator Light, Clear, 6.5 V, 100 mA, 2000h
- Orbitec E10 Indicator Light, Clear, 6 V, 450 mA, 100h
- Orbitec E10 Indicator Light, Clear, 28 V, 40 mA, 1000h
- Orbitec E10 Indicator Light, Clear, 4 V, 550 mA, 500h
- Orbitec E10 Indicator Light, Clear, 2.2 V, 250 mA, 10h