Orbitec BA9s Indicator Light, Clear, 12 V, 170 mA, 1000h
- RS Stock No.:
- 171-5961
- Mfr. Part No.:
- B3453
- Brand:
- Orbitec
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.469
(exc. GST)
$2.716
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $2.469 | $24.69 |
250 - 990 | $2.45 | $24.50 |
1000 + | $2.411 | $24.11 |
*price indicative
- RS Stock No.:
- 171-5961
- Mfr. Part No.:
- B3453
- Brand:
- Orbitec
Related links
- Orbitec BA9s Indicator Light, Clear, 12 V, 250 mA, 1000h
- RS PRO BA9s Indicator Light, Clear, 12 V, 170 mA, 3000h
- Orbitec BA9s Indicator Light, Clear, 24 V, 85 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 24 V, 125 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 24 V, 50 mA, 1000h
- Orbitec E10 Indicator Light, Clear, 12 V, 170 mA, 2000h
- Orbitec BA9s Indicator Light, Clear, 28 V, 100 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 60 V, 40 mA, 1000h