Orbitec E10 Indicator Light, Clear, 6.5 V, 100 mA, 2000h
- RS Stock No.:
- 171-6150
- Mfr. Part No.:
- E3066
- Brand:
- Orbitec
On back order for despatch 20/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$2.413
(exc. GST)
$2.654
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 990 | $2.413 | $24.13 |
1000 - 9990 | $2.385 | $23.85 |
10000 + | $2.328 | $23.28 |
*price indicative
- RS Stock No.:
- 171-6150
- Mfr. Part No.:
- E3066
- Brand:
- Orbitec
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
E10 standard type lamps
Filament models available, plus 220 V neon models (glass tube) and fluorescent green.
![](https://media.rs-online.com/t_line/LF171615-10.gif)
Specifications
Attribute | Value |
---|---|
Voltage Rating | 6.5 V |
Wattage | 0.65 W |
Lamp Base | E10 |
Current Rating | 100 mA |
Diameter | 10mm |
Lamp Size | T3 1/4 |
Length | 28 mm |
Lens Colour | Clear |
Life Hours | 2000h |
Related links
- Orbitec E10 Indicator Light, Clear, 12 V, 170 mA, 2000h
- RS PRO E10 Indicator Light, Clear, 6.5 V, 150 mA, 3000h
- RS PRO E10 Indicator Light, Clear, 6.5 V, 300 mA, 4000h
- Orbitec E10 Indicator Light, Clear, 12 V, 100 mA, 10000h
- Orbitec BA15d Indicator Light, Clear, 48 V, 100 mA, 2000h
- RS PRO Telephone Slide Indicator Light, Clear, 24 V, 100 mA, 2000h
- Orbitec E10 Indicator Light, Clear, 6 V, 450 mA, 100h
- Orbitec E10 Indicator Light, Clear, 4 V, 550 mA, 500h