Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-9745
- Mfr. Part No.:
- PN-203
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 1/2 in | |
| Maximum Torque - Fastening | 450Nm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 1/2 in | ||
Maximum Torque - Fastening 450Nm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 1/2 impact wrench with the pin-clutch system, it allows you to obtain the optimum working torque value quicker than with a double-hammer wrench.
Reversible model for tightening and loosening
10 position variable torque drive
Maximum tightening torque 450 Nm
10 position variable torque drive
Maximum tightening torque 450 Nm
Related links
- SAM 1/2 in Impact Wrench 12000rpm 0.25 Nm
- SAM 1/2 in Impact Wrench 9000rpm 620 Nm
- SAM 1/2 in Mit Winkel 1/2 in Impact Wrench 6000rpm 271 Nm
- SAM 1/2 in Impact Wrench 1/2 in Box Impact Wrench 6500rpm 1350 Nm
- SAM 1/2 in Compact Angular Impact Wrench 1/2 in Impact Wrench 9000rpm 325 Nm
- SAM 10-Piece Wrench Set Steel
- SAM 1/2 in ΩV Cordless Impact Wrench
- SAM 1/2 in Air Impact Wrench
