SAM 1 in Impact Wrench

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-3197
Mfr. Part No.:
1175
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Drive Size

1 in

Maximum Torque - Releasing

1800Nm

Maximum Torque - Fastening

2035Nm

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Double-hammer punch system is optimised with an anti-reaction effect for greater durability. In order to improve its performance the impact system is made of treated steel. The motor displays the significant performance levels also has broad worki

Rotation speed 5000 rpm
Noise level 10.6 dBa
Weight 3880 gram

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy