Bahco 28.58 mm 19.05 mm Drive Impact Socket, 50mm length
- RS Stock No.:
- 717-7292
- Mfr. Part No.:
- K8901Z-1.1/8
- Brand:
- Bahco
This image is representative of the product range
Subtotal (1 unit)*
$79.75
(exc. GST)
$87.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.75 |
*price indicative
- RS Stock No.:
- 717-7292
- Mfr. Part No.:
- K8901Z-1.1/8
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Size | 28.58 mm | |
| Socket Type | Hexagon | |
| Drive Size | 19.05mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Finish | Black | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Size 28.58 mm | ||
Socket Type Hexagon | ||
Drive Size 19.05mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Finish Black | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
RoHS Status: Exempt

Bahco ¾ in Impact Sockets (K8901)
¾ in drive heavy duty impact sockets for use in industrial applications
Features and Benefits
Chrome Extra
Phosphated finish
High performance alloy steel
Torque according to DIN and ANSI
Individual Sockets
Standards
DIN 3129, ISO 2725
Related links
- Bahco 28.58 mm 19.05 mm Drive Impact Socket, 90 mm length
- Bahco 22.23 mm 19.05 mm Drive Impact Socket, 50 mm length
- Bahco 28.58 mm 12.7 mm Drive Impact Socket, 46 mm length
- Bahco 46.04 mm 19.05 mm Drive Impact Socket, 50 mm length
- Bahco 1-1/2 in 3/4 in Drive Impact Socket, 58 mm length
- Bahco 1-1/16 in 3/4 in Drive Impact Socket, 53 mm length
- Bahco 1-1/4 in 3/4 in Drive Impact Socket, 53 mm length
- Bahco 17.46 mm 19.05 mm Drive Impact Socket, 51 mm length
