Bahco 24 mm 3/8 in Drive Impact Socket, 34mm length

Subtotal (1 unit)*

$28.85

(exc. GST)

$31.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.85

*price indicative

RS Stock No.:
164-726
Mfr. Part No.:
K7401M-24
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

24 mm

Socket Type

Hexagon

Drive Size

3/8in

Material

Steel

Overall Length

34mm

Finish

Phosphate

Standards/Approvals

DIN 3129, DIN 3121-F, ISO 2725, ISO 1174

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco 3/8" Square Drive Impact Socket with 24 mm Hex Profile and Phosphate Finish


The Bahco Tools Impact Socket is designed for professionals who demand precision and durability in their tools. Crafted with a dynamic-drive profile, this socket protects nuts and screws from rounding, ensuring a secure grip. The phosphate finish not only enhances longevity but also adds a layer of resistance against wear and tear. Perfect for use with machines requiring clamping springs, it significantly reduces potential damage during operation.

Constructed from high-performance alloy steel for exceptional strength

Complies with DIN 3121-F and ISO 1174 drive standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy