SAM 30 mm 16 mm Drive Impact Socket, 38mm length
- RS Stock No.:
- 270-9722
- Mfr. Part No.:
- NS-16-FME
- Brand:
- SAM
Subtotal (1 unit)*
$75.13
(exc. GST)
$82.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.13 |
*price indicative
- RS Stock No.:
- 270-9722
- Mfr. Part No.:
- NS-16-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 30 mm | |
| Socket Type | Square | |
| Drive Size | 16mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 38mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 30 mm | ||
Socket Type Square | ||
Drive Size 16mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 38mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM short impact socket to resist to the effort transmitted by the impact machine (screw gun, nut setter with electric or pneumatic hand) used in industry and automotive.
Size 16 mm
Drive size 1/2 in
Related links
- SAM 30 mm 18 mm Drive Impact Socket, 38 mm length
- SAM 30 mm 22 mm Drive Impact Socket, 38 mm length
- SAM 30 mm 23 mm Drive Impact Socket, 38 mm length
- SAM 30 mm 19 mm Drive Impact Socket, 38 mm length
- SAM 30 mm 21 mm Drive Impact Socket, 38 mm length
- SAM 30 mm 17 mm Drive Impact Socket, 38 mm length
- SAM 30 mm 15 mm Drive Impact Socket, 38 mm length
- SAM 16 mm 12.7 mm Drive Impact Socket, 38 mm length
