Facom 21 mm 1/2 in Drive Impact Socket, 25mm length
- RS Stock No.:
- 268-6839
- Mfr. Part No.:
- NSS.21A
- Brand:
- Facom
Subtotal (1 unit)*
$26.49
(exc. GST)
$29.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.49 |
*price indicative
- RS Stock No.:
- 268-6839
- Mfr. Part No.:
- NSS.21A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 21 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1/2in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 25mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 21 mm | ||
Socket Type 6 Point | ||
Drive Size 1/2in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 25mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom stubby impact socket is coated with manganese phosphate for higher protection and corrosion resistance. The cross hole design prevents unintentional separation of adapter and socket.
Chrome molybdenum steel material
1/2 drive size
Related links
- Facom 21 mm 3/4 in Drive Impact Socket, 50mm length
- Facom 21 mm 19.05 mm Drive Impact Socket, 50mm length
- Facom 21 mm 12.7 mm Drive Impact Socket, 38mm length
- Facom 15 mm 1/2 in Drive Impact Socket, 21 mm length
- Teng Tools 14 mm 12.7 mm Drive Impact Socket, 25 mm length
- Teng Tools 12 mm 12.7 mm Drive Impact Socket, 25 mm length
- Facom 21 mm 1/2 in Drive Impact Socket, 150 mm length
- Facom 21 mm 1/2 in Drive Impact Socket, 210 mm length
