Facom 21 mm 1/2 in Drive Impact Socket, 150mm length
- RS Stock No.:
- 235-0370
- Mfr. Part No.:
- NSI.21EL
- Brand:
- Facom
Subtotal (1 unit)*
$123.26
(exc. GST)
$135.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.26 |
*price indicative
- RS Stock No.:
- 235-0370
- Mfr. Part No.:
- NSI.21EL
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | 6 Point | |
| Socket Size | 21 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 150mm | |
| Finish | Teflon | |
| Standards/Approvals | ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type 6 Point | ||
Socket Size 21 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 150mm | ||
Finish Teflon | ||
Standards/Approvals ISO | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom NSI.EL series reinforced long reach impact socket. It has a drive size of 1/2 inch. It has teflon lining to protect alloy rims.
Separation with metallic strapping
Up to 7 times stronger
Related links
- Facom 19 mm 1/2 in Drive Impact Socket, 150 mm length
- Facom 21 mm 1/2 in Drive Impact Socket, 210 mm length
- BETA 21 mm 12.7 mm Drive Impact Socket, 150 mm length
- BETA 19 mm 12.7 mm Drive Impact Socket, 150 mm length
- BETA 17 mm 12.7 mm Drive Impact Socket, 150 mm length
- Bahco 120 mm 1-1/2 in Drive Impact Socket, 150 mm length
- SAM 1/2 in Drive Impact Socket, 150 mm length
- Facom 21 mm 1/2 in Drive Impact Socket, 25 mm length
