Facom 13 mm 1/2 in Drive Impact Socket, 19mm length

Subtotal (1 unit)*

$23.61

(exc. GST)

$25.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.61

*price indicative

RS Stock No.:
268-6831
Mfr. Part No.:
NSS.13A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Impact Socket

Unit of Measure

Metric

Socket Size

13 mm

Socket Type

6 Point

Drive Size

1/2in

Material

Chrome Molybdenum Steel

Overall Length

19mm

Finish

Manganese Phosphate

Standards/Approvals

No

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom stubby impact socket is coated with manganese phosphate for higher protection and corrosion resistance. The cross hole design prevents unintentional separation of adapter and socket.

Chrome molybdenum steel material

1/2 drive size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy