Facom 10 mm 1/2 in Drive Impact Socket, 17mm length
- RS Stock No.:
- 268-6830
- Mfr. Part No.:
- NSS.10A
- Brand:
- Facom
Subtotal (1 unit)*
$23.24
(exc. GST)
$25.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.24 |
*price indicative
- RS Stock No.:
- 268-6830
- Mfr. Part No.:
- NSS.10A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 10 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1/2in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 17mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 10 mm | ||
Socket Type 6 Point | ||
Drive Size 1/2in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 17mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom stubby impact socket is coated with manganese phosphate for higher protection and corrosion resistance. The cross hole design prevents unintentional separation of adapter and socket.
Chrome molybdenum steel material
1/2 drive size
Related links
- Facom 10 mm 3/8 in Drive Impact Socket, 30 mm length
- Facom 10 mm 12.7 mm Drive Impact Socket, 38mm length
- Facom 17 mm 1/2 in Drive Impact Socket, 22 mm length
- Facom 22 mm 1/2 in Drive Impact Socket, 26 mm length
- Facom 13 mm 1/2 in Drive Impact Socket, 19 mm length
- Facom 16 mm 1/2 in Drive Impact Socket, 22 mm length
- Facom 27 mm 1/2 in Drive Impact Socket, 32 mm length
- Facom 19 mm 1/2 in Drive Impact Socket, 24 mm length
