Facom 17 mm 1/2 in Drive Impact Socket, 79mm length
- RS Stock No.:
- 236-0727
- Mfr. Part No.:
- NSHM.17
- Brand:
- Facom
Subtotal (1 unit)*
$74.45
(exc. GST)
$81.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.45 |
*price indicative
- RS Stock No.:
- 236-0727
- Mfr. Part No.:
- NSHM.17
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 17 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 79mm | |
| Finish | Phosphate | |
| Standards/Approvals | ISO | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 17 mm | ||
Socket Type 6 Point | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 79mm | ||
Finish Phosphate | ||
Standards/Approvals ISO | ||
Drive Type Hex | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom NSHM series of 1/2" drive metric impact bits for hexagon socket heads which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins.
Monopoly driver socket
Size is 17mm
Related links
- Facom 12 mm 1/2 in Drive Impact Socket, 79mm length
- Facom 8 mm 1/2 in Drive Impact Socket, 79mm length
- Facom 19 mm 1/2 in Drive Impact Socket, 79mm length
- Facom 5 mm 1/2 in Drive Impact Socket, 79mm length
- Facom 14 mm 1/2 in Drive Impact Socket, 79mm length
- Facom 6 mm 1/2 in Drive Impact Socket, 79mm length
- Facom 10 mm 1/2 in Drive Impact Socket, 79mm length
- Facom 17 mm 1/2 in Drive Impact Socket, 80mm length
