Facom 19 mm 3/4 in Drive Impact Socket, 100mm length

Subtotal (1 unit)*

$148.54

(exc. GST)

$163.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.54

*price indicative

RS Stock No.:
235-9501
Mfr. Part No.:
NKHM.19
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

Hexagon

Socket Size

19 mm

Drive Size

3/4in

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

100mm

Finish

Manganese Phosphate

Standards/Approvals

ISO

Drive Type

Hex

Non Compliant

COO (Country of Origin):
CN
The Facom NKHM series of 3/4 inch drive metric impact bits for hexagon socket head which is used for your safety, use impact sockets and accessories with the appropriate rings and pins. Non-removable bits.

Size: 19mm

Length 100mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy