Facom 34 mm 3/4 in Drive Impact Socket, 95mm length
- RS Stock No.:
- 235-9470
- Mfr. Part No.:
- NK.34LA
- Brand:
- Facom
Subtotal (1 unit)*
$174.34
(exc. GST)
$191.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.34 |
*price indicative
- RS Stock No.:
- 235-9470
- Mfr. Part No.:
- NK.34LA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 34 mm | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 95mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ISO, DIN, ASME | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 34 mm | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 95mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ISO, DIN, ASME | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 3/4 inch drive metric long reach metric and 6 point impact Socket which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins.
Hexagonal Impact Socket
Diameter is 34mm
Related links
- Facom 27 mm 3/4 in Drive Impact Socket, 95mm length
- Facom 35 mm 3/4 in Drive Impact Socket, 95mm length
- Facom 41 mm 3/4 in Drive Impact Socket, 95mm length
- Facom 29 mm 3/4 in Drive Impact Socket, 95mm length
- Facom 36 mm 3/4 in Drive Impact Socket, 95mm length
- Facom 33 mm 3/4 in Drive Impact Socket, 95mm length
- Facom 38 mm 3/4 in Drive Impact Socket, 95mm length
- Facom 42 mm 3/4 in Drive Impact Socket, 95mm length
