Facom 29 mm 3/4 in Drive Impact Socket, 95mm length

Subtotal (1 unit)*

$130.14

(exc. GST)

$143.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.14

*price indicative

RS Stock No.:
235-9460
Mfr. Part No.:
NK.29LA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

6 Point

Socket Size

29 mm

Drive Size

3/4in

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

95mm

Finish

Manganese Phosphate

Standards/Approvals

ISO, ASME, DIN

Drive Type

Square

Non Compliant

COO (Country of Origin):
CN
The Facom 3/4 inch drive metric long reach metric and 6 point impact Socket which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins.

Hexagonal Impact Socket

Diameter is 29mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy