Facom 16 mm 3/8 in Drive Impact Socket, 30mm length
- RS Stock No.:
- 235-9416
- Mfr. Part No.:
- NJ.16A
- Brand:
- Facom
Subtotal (1 unit)*
$37.38
(exc. GST)
$41.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.38 |
*price indicative
- RS Stock No.:
- 235-9416
- Mfr. Part No.:
- NJ.16A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 16 mm | |
| Socket Type | 6 Point | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 30mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | DIN ISO, ASME | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 16 mm | ||
Socket Type 6 Point | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 30mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals DIN ISO, ASME | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom NJ.A series of 3/8" drive metric 6-point impact sockets which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins
Hexagonal Impact Socket
Diameter is 16mm
Related links
- Facom 16 mm 3/4 in Drive Impact Socket, 52mm length
- Facom 17 mm 3/8 in Drive Impact Socket, 30 mm length
- Facom 7 mm 3/8 in Drive Impact Socket, 30 mm length
- Facom 15 mm 3/8 in Drive Impact Socket, 30 mm length
- Facom 13 mm 3/8 in Drive Impact Socket, 30 mm length
- Facom 6 mm 3/8 in Drive Impact Socket, 30 mm length
- Facom 11 mm 3/8 in Drive Impact Socket, 30 mm length
- Facom 12 mm 3/8 in Drive Impact Socket, 30 mm length
