Facom 12 mm 3/8 in Drive Impact Socket, 30mm length

Subtotal (1 unit)*

$34.12

(exc. GST)

$37.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.12

*price indicative

RS Stock No.:
235-9412
Mfr. Part No.:
NJ.12A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

6 Point

Socket Size

12 mm

Drive Size

3/8in

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

30mm

Finish

Manganese Phosphate

Standards/Approvals

ASME, DIN ISO

Drive Type

Square

Non Compliant

COO (Country of Origin):
CN
The Facom NJ.A series of 3/8" drive metric 6-point impact sockets which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins

Hexagonal Impact Socket

Diameter is 12mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy