Facom 36.51 mm 19.05 mm Drive Impact Socket, 56mm length
- RS Stock No.:
- 235-6395
- Mfr. Part No.:
- NK.1P7/16A
- Brand:
- Facom
Subtotal (1 unit)*
$129.67
(exc. GST)
$142.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.67 |
*price indicative
- RS Stock No.:
- 235-6395
- Mfr. Part No.:
- NK.1P7/16A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Type | Standard Impact Socket | |
| Socket Size | 36.51 mm | |
| Drive Size | 19.05mm | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 56mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ASME | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Type Standard Impact Socket | ||
Socket Size 36.51 mm | ||
Drive Size 19.05mm | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 56mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ASME | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom NK series hexagon impact socket has drive size of 3/4 inch.
Length 56 mm
Related links
- Facom 33.34 mm 19.05 mm Drive Impact Socket, 56mm length
- Facom 31.75 mm 19.05 mm Drive Impact Socket, 56mm length
- Facom 36 mm 3/4 in Drive Impact Socket, 56mm length
- Facom 35 mm 3/4 in Drive Impact Socket, 56mm length
- Facom 34 mm 3/4 in Drive Impact Socket, 56mm length
- Facom 32 mm 3/4 in Drive Impact Socket, 56mm length
- Facom 33 mm 3/4 in Drive Impact Socket, 56mm length
- Facom 19.05 mm Drive 36.51 mm 12 Point Square, 60mm Overall Length
