Facom 30 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 235-0383
- Mfr. Part No.:
- NSX.30L
- Brand:
- Facom
Subtotal (1 unit)*
$62.92
(exc. GST)
$69.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.92 |
*price indicative
- RS Stock No.:
- 235-0383
- Mfr. Part No.:
- NSX.30L
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 30 mm | |
| Socket Type | Torx | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 78mm | |
| Finish | Phosphate | |
| Standards/Approvals | EN | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 30 mm | ||
Socket Type Torx | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 78mm | ||
Finish Phosphate | ||
Standards/Approvals EN | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom NSX.L torx male impact sockets. It has drive size of 1/2 inch.
Overall length 78 mm
Related links
- Facom 70 mm 1/2 in Drive Impact Socket, 78mm length
- Facom 30 mm 12.7 mm Drive Impact Socket, 78mm length
- Facom 55 mm 1/2 in Drive Impact Socket, 78mm length
- Facom 60 mm 1/2 in Drive Impact Socket, 78mm length
- Facom 50 mm 1/2 in Drive Impact Socket, 78mm length
- Facom 25 mm 1/2 in Drive Impact Socket, 78mm length
- Facom 20 mm 1/2 in Drive Impact Socket, 78mm length
- Facom 45 mm 1/2 in Drive Impact Socket, 78mm length
