BETA 10 mm 12.7 mm Drive Impact Socket, 38mm length
- RS Stock No.:
- 225-0250
- Mfr. Part No.:
- 720FTX 10
- Brand:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 225-0250
- Mfr. Part No.:
- 720FTX 10
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Torx | |
| Socket Size | 10 mm | |
| Drive Size | 12.7mm | |
| Number of Pieces | 1 | |
| Overall Length | 38mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Torx | ||
Socket Size 10 mm | ||
Drive Size 12.7mm | ||
Number of Pieces 1 | ||
Overall Length 38mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 720FTX E10 impact socket for Torx head screws and 1/2 inch drive.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 10 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 12 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 18 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 16 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 14 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 10 mm 12.7 mm Drive Impact Socket, 80 mm length
- BETA 10 mm 12.7 mm Drive Impact Socket, 78 mm length
- BETA 24 mm 12.7 mm Drive Impact Socket, 40 mm length
