BETA 15.88 mm 12.7 mm Drive Impact Socket, 38mm length
- RS Stock No.:
- 225-0246
- Mfr. Part No.:
- 720AS 5/8
- Brand:
- BETA
Subtotal (1 unit)*
$44.92
(exc. GST)
$49.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $44.92 |
*price indicative
- RS Stock No.:
- 225-0246
- Mfr. Part No.:
- 720AS 5/8
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Hexagon | |
| Socket Size | 15.88 mm | |
| Drive Size | 12.7mm | |
| Number of Pieces | 1 | |
| Overall Length | 38mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Hexagon | ||
Socket Size 15.88 mm | ||
Drive Size 12.7mm | ||
Number of Pieces 1 | ||
Overall Length 38mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 720AS 5/8 inch size impact socket standard series has 1/2 inch drive. It is long, slim and phosphatized.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- Bahco 15.88 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 9.53 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 22.23 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 12.7 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 19.05 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 25.4 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 14.29 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 17.46 mm 12.7 mm Drive Impact Socket, 38 mm length
