BETA 14.29 mm 12.7 mm Drive Impact Socket, 38mm length

Subtotal (1 unit)*

$39.35

(exc. GST)

$43.28

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$39.35

*price indicative

RS Stock No.:
225-0249
Mfr. Part No.:
720AS 9/16
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Impact Socket

Unit of Measure

Metric

Socket Size

14.29 mm

Socket Type

Hexagon

Drive Size

12.7mm

Number of Pieces

1

Overall Length

38mm

Standards/Approvals

No

Drive Type

Square

RoHS Status: Exempt

The BETA 720AS 9/16 inch size impact socket standard series has 1/2 inch drive. It is long, slim and phosphatized.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy