SAM 44 mm 41 mm Drive Impact Socket, 85mm length
- RS Stock No.:
- 270-3218
- Mfr. Part No.:
- 19143-41
- Brand:
- SAM
Subtotal (1 unit)*
$119.20
(exc. GST)
$131.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.20 |
*price indicative
- RS Stock No.:
- 270-3218
- Mfr. Part No.:
- 19143-41
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 44 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 41mm | |
| Material | Steel | |
| Overall Length | 85mm | |
| Standards/Approvals | NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1, RoHS | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 44 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 41mm | ||
Material Steel | ||
Overall Length 85mm | ||
Standards/Approvals NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1, RoHS | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM short impacts socket designed to withstand the forces transmitted by impact machines which are power screwdriver, electrical or pneumatic impact wrenches used in industry or the automotive sector.
Drive size 1/2 inch
Weight 650 g
Related links
- SAM 54 mm 41 mm Drive Impact Socket, 68 mm length
- SAM 30 mm 36 mm Drive Impact Socket, 85 mm length
- SAM 30 mm 11 mm Drive Impact Socket, 85 mm length
- SAM 30 mm 14 mm Drive Impact Socket, 85 mm length
- SAM 16 mm 1/2 in Drive Impact Socket, 85 mm length
- SAM 19 mm 1/2 in Drive Impact Socket, 85 mm length
- SAM 41 mm 19.05 mm Drive Impact Socket, 58 mm length
- SAM 44 mm 22 mm Drive Impact Socket, 51 mm length
