SAM 12 mm 12.7 mm Drive Impact Socket, 78mm length
- RS Stock No.:
- 221-2381
- Mfr. Part No.:
- NSC-12
- Brand:
- SAM
Subtotal (1 unit)*
$40.91
(exc. GST)
$45.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.91 |
*price indicative
- RS Stock No.:
- 221-2381
- Mfr. Part No.:
- NSC-12
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 12 mm | |
| Socket Type | Hexagon | |
| Drive Size | 12.7mm | |
| Number of Pieces | 6 | |
| Overall Length | 78mm | |
| Standards/Approvals | ISO | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 12 mm | ||
Socket Type Hexagon | ||
Drive Size 12.7mm | ||
Number of Pieces 6 | ||
Overall Length 78mm | ||
Standards/Approvals ISO | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM screwdriver sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors.
Burnished presentation
Premium quality product
Locking by pin and snap ring
Very high resistance to wear
Related links
- SAM 5 mm 12.7 mm Drive Impact Socket, 78 mm length
- SAM 7 mm 12.7 mm Drive Impact Socket, 78 mm length
- SAM 8 mm 12.7 mm Drive Impact Socket, 78 mm length
- SAM 14 mm 12.7 mm Drive Impact Socket, 78 mm length
- SAM 6 mm 12.7 mm Drive Impact Socket, 78 mm length
- SAM 13 mm 1/2 in Drive Impact Socket, 78 mm length
- BETA 12 mm 12.7 mm Drive Impact Socket, 78 mm length
- SAM 12 mm 12.7 mm Drive Impact Socket, 38 mm length
