Teng Tools 34 mm 1 Drive Impact Socket, 60mm length
- RS Stock No.:
- 809-783
- Mfr. Part No.:
- 910534
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$88.61
(exc. GST)
$97.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.61 |
*price indicative
- RS Stock No.:
- 809-783
- Mfr. Part No.:
- 910534
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Millimetre | |
| Socket Size | 34 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 60mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Millimetre | ||
Socket Size 34 mm | ||
Socket Type 6 Point | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 60mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket offers robust performance for professional and DIY uses. Designed for power tools, it provides reliable functionality and features that enhance usability and durability.
Manufactured from chrome molybdenum to withstand high torque
Black phosphate finish allows for easy identification as an impact socket
Equipped with a ring and pin fixing hole for secure attachment
Measures 34mm with a 1-inch drive for versatility in use
6-point socket configuration enhances grip and reduces slip
Related links
- Teng Tools 30 mm 1 Drive Impact Socket, 60mm length
- Teng Tools 32 mm 1 Drive Impact Socket, 60mm length
- Teng Tools 33 mm 1 Drive Impact Socket, 60mm length
- Teng Tools 34 mm 3/4 in Drive Impact Socket, 56 mm length
- Teng Tools 34 mm 3/4 in Drive Impact Socket, 95 mm length
- Facom 24 mm 1 in Drive Impact Socket, 60mm length
- Facom 22 mm 1 in Drive Impact Socket, 60mm length
- Facom 27 mm 1 in Drive Impact Socket, 60mm length
