Teng Tools 7/16 in 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 808-919
- Mfr. Part No.:
- 921614
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$49.98
(exc. GST)
$54.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.98 |
*price indicative
- RS Stock No.:
- 808-919
- Mfr. Part No.:
- 921614
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Impact Socket | |
| Socket Type | Bit | |
| Socket Size | 7/16 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Impact Socket | ||
Socket Type Bit | ||
Socket Size 7/16 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for hexagon fastenings, ensuring robust performance with power tools. Made from Durable chrome molybdenum, it combines quality and practicality for demanding applications.
DIN standard design for reliable use with retaining pin and ring
Black phosphate finish for easy identification as an impact socket accessory
Includes a ring and pin fixing hole on the female end to secure the socket
Optimised for 1/2 inch drive impact with a 7/16 inch hex size
Related links
- Teng Tools 7/16 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 7/8 1/2 Drive Impact Socket, 78mm length
- Teng Tools 3/16 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 13/16 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 1-1/16 1 Drive Impact Socket, 78mm length
- Teng Tools 16 mm 3/8 in Drive Impact Socket, 78mm length
- Teng Tools 16 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 11/16 1/2 Drive Impact Socket, 78mm length
