BETA 1/2 in Drive Impact Socket, 335mm length
- RS Stock No.:
- 616-767
- Mfr. Part No.:
- 720MC/C13
- Brand:
- BETA
Subtotal (1 unit)*
$492.16
(exc. GST)
$541.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $492.16 |
*price indicative
- RS Stock No.:
- 616-767
- Mfr. Part No.:
- 720MC/C13
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Standard | |
| Drive Size | 1/2 in | |
| Number of Pieces | 13 | |
| Overall Length | 335mm | |
| Finish | Phosphatised | |
| Standards/Approvals | No | |
| Drive Type | Female | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Standard | ||
Drive Size 1/2 in | ||
Number of Pieces 13 | ||
Overall Length 335mm | ||
Finish Phosphatised | ||
Standards/Approvals No | ||
Drive Type Female | ||
RoHS Status: Exempt
The BETA Set is a professional-grade collection of 13 impact sockets designed for use with 1/2 inch drive impact wrenches. Each socket is colour-coded for quick size identification, making it ideal for fast-paced automotive and industrial work. The set is housed in a durable metal case for organized storage and long-term reliability.
Includes 13 coloured, phosphatized impact sockets
Made from high strength steel for impact resistance
Colour coded for quick and easy size recognition
Related links
- BETA 1/2 in Drive Impact Socket, 195 mm length
- OPTIBELT Drive Belt 335 mm Length
- OPTIBELT Drive Belt 335 mm Length
- BETA 17 mm 19.05 mm Drive Impact Socket, 100 mm length
- BETA 45 mm 19.05 mm Drive Impact Socket, 62 mm length
- BETA 40 mm 19.05 mm Drive Impact Socket, 58 mm length
- BETA 17 mm 12.7 mm Drive Impact Socket, 78 mm length
- BETA 27 mm 12.7 mm Drive Impact Socket, 45 mm length
