BETA 1/2 in Drive Impact Socket, 195mm length
- RS Stock No.:
- 616-765
- Mfr. Part No.:
- 720/C24
- Brand:
- BETA
Subtotal (1 unit)*
$980.43
(exc. GST)
$1,078.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $980.43 |
*price indicative
- RS Stock No.:
- 616-765
- Mfr. Part No.:
- 720/C24
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Impact | |
| Drive Size | 1/2in | |
| Number of Pieces | 24 | |
| Overall Length | 195mm | |
| Finish | Phosphatised | |
| Standards/Approvals | No | |
| Drive Type | Female | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Impact | ||
Drive Size 1/2in | ||
Number of Pieces 24 | ||
Overall Length 195mm | ||
Finish Phosphatised | ||
Standards/Approvals No | ||
Drive Type Female | ||
RoHS Status: Exempt
The BETA Tools set is a professional-grade collection of 24 impact sockets designed for use with 1/2 inch drive impact wrenches. Housed in a sturdy metal case, the set includes standard, long and slim socket types, all phosphatized for corrosion resistance and long-term durability. Ideal for automotive, industrial and heavy-duty maintenance tasks.
Made from high strength steel for impact resistance
Phosphatized finish for enhanced corrosion protection
Supplied in a durable metal case for organized storage
Related links
- BETA Impact Socket, 195 mm length
- BETA 27 mm 12.7 mm Drive Impact Socket, 45 mm length
- BETA 16 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 11 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 32 mm 12.7 mm Drive Impact Socket, 50 mm length
- BETA 8 mm 12.7 mm Drive Impact Socket, 50 mm length
- BETA 14 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 36 mm 12.7 mm Drive Impact Socket, 50 mm length
