SAM 45mm, 1 in Drive Impact Socket

Unavailable
RS will no longer stock this product.
RS Stock No.:
210-240
Mfr. Part No.:
19171-45
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Type

Deep Impact Socket

Imperial or Metric

Metric

Socket Size

45mm

Drive Size

1 in

Socket Head Type

Hex Bit

RoHS Status: Exempt

COO (Country of Origin):
TW

19171-45


The SAM Outillage long impact socket is designed for professionals requiring high precision and durability. Its robust 1-inch construction provides a secure fit, minimizing slippage in high-torque situations. The burnished finish enhances its longevity and resistance to wear, making it ideal for demanding environments. Perfect for automotive and industrial applications, this socket promises reliable performance and exceptional quality. With its solid build and versatile design, it’s an essential tool for tackling tough jobs effectively.

Crafted for heavy-duty applications ensuring high torque capability
Burnished finish for improved durability and resistance
1-inch size guarantees a secure fit on various fasteners
Suitable for both automotive repairs and industrial tasks
Covered by a guarantee for normal use conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy