Bahco 21 mm 3/8 in Drive Impact Socket, 31mm length
- RS Stock No.:
- 164-642
- Mfr. Part No.:
- K7401M-21
- Brand:
- Bahco
Subtotal (1 unit)*
$30.26
(exc. GST)
$33.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.26 |
*price indicative
- RS Stock No.:
- 164-642
- Mfr. Part No.:
- K7401M-21
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | IN, Metric | |
| Product Type | Impact Socket | |
| Socket Type | Hexagon | |
| Socket Size | 21 mm | |
| Drive Size | 3/8in | |
| Material | Steel | |
| Overall Length | 31mm | |
| Finish | Phosphate | |
| Standards/Approvals | DIN 3121-F ISO 1174, ISO 2725, DIN 3129 | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure IN, Metric | ||
Product Type Impact Socket | ||
Socket Type Hexagon | ||
Socket Size 21 mm | ||
Drive Size 3/8in | ||
Material Steel | ||
Overall Length 31mm | ||
Finish Phosphate | ||
Standards/Approvals DIN 3121-F ISO 1174, ISO 2725, DIN 3129 | ||
Drive Type Square Drive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/8" Square Drive Impact Socket with 21 mm Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket is designed for professionals who demand precision and durability in their tools. Crafted with a dynamic-drive profile, this socket protects nuts and screws from rounding, ensuring a secure grip. The phosphate finish not only enhances longevity but also adds a layer of resistance against wear and tear. Perfect for use with machines requiring clamping springs, it significantly reduces potential damage during operation.
Constructed from high-performance alloy steel for exceptional strength
Complies with DIN 3121-F and ISO 1174 drive standard
Related links
- Bahco 20 mm 3/8 in Drive Impact Socket, 31 mm length
- Bahco 21 mm 3/4 in Drive Impact Socket, 51 mm length
- Bahco 21 mm 3/4 in Drive Deep Impact Socket, 100 mm length
- Bahco 21 mm 12.7 mm Drive Impact Socket, 38 mm length
- Bahco 21 mm 12.7 mm Drive Impact Socket, 83 mm length
- Bahco 21 mm 1/2 in Drive Impact Socket, 28 mm length
- Bahco 13 mm 3/8 in Drive Impact Socket, 27 mm length
- Bahco 11 mm 3/8 in Drive Impact Socket, 27 mm length
