Bahco 23 mm 3/4 in Drive Impact Socket, 51mm length

Subtotal (1 unit)*

$62.49

(exc. GST)

$68.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.49

*price indicative

RS Stock No.:
163-853
Mfr. Part No.:
K8901M-23
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Unit of Measure

Metric

Product Type

Impact Socket

Socket Type

Hexagon

Socket Size

23 mm

Drive Size

3/4in

Material

Nitrile Rubber, Aluminium

Overall Length

51mm

Standards/Approvals

cULus

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco 3/4" Square Drive Impact Socket with 23 mm Hex Profile and Phosphate Finish


The Bahco Tools Impact Socket boasts is a crucial addition to any professional's toolkit. The phosphate finish not only enhances resistance to corrosion but also provides a sleek, professional look. Constructed from high-performance alloy steel, it adheres to strict industrial standards, ensuring reliability you can count on in any workshop. To enhance user safety, the product encourages the utilisation of clamping springs and appropriate tools, reducing wear and risk of accidents.

Designed to be used with machines

Complies with DIN 3121-H 20 and ISO 1174 standards for universal compatibility

Dynamic-Drive profile enhances gripping power and reduces the risk of rounding off fasteners

3/4 inch square drive for quick and easy tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy