Bahco 19 mm 3/4 in Drive Impact Socket, 51mm length
- RS Stock No.:
- 163-852
- Mfr. Part No.:
- K8901M-19
- Brand:
- Bahco
Subtotal (1 unit)*
$62.19
(exc. GST)
$68.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.19 |
*price indicative
- RS Stock No.:
- 163-852
- Mfr. Part No.:
- K8901M-19
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Hexagon | |
| Socket Size | 19 mm | |
| Drive Size | 3/4in | |
| Material | Aluminium | |
| Overall Length | 51mm | |
| Standards/Approvals | CE To EU Low Voltage, IP65, c UL us-(OL), CE To UK regulations for electrical equipment | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Hexagon | ||
Socket Size 19 mm | ||
Drive Size 3/4in | ||
Material Aluminium | ||
Overall Length 51mm | ||
Standards/Approvals CE To EU Low Voltage, IP65, c UL us-(OL), CE To UK regulations for electrical equipment | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/4" Square Drive Impact Socket with 19 mm Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket boasts is a crucial addition to any professional's toolkit. The phosphate finish not only enhances resistance to corrosion but also provides a sleek, professional look. Constructed from high-performance alloy steel, it adheres to strict industrial standards, ensuring reliability you can count on in any workshop. To enhance user safety, the product encourages the utilisation of clamping springs and appropriate tools, reducing wear and risk of accidents.
Designed to be used with machines
Complies with DIN 3121-H 20 and ISO 1174 standards for universal compatibility
Dynamic-Drive profile enhances gripping power and reduces the risk of rounding off fasteners
3/4 inch square drive for quick and easy tool attachment
Related links
- Bahco 17 mm 19.05 mm Drive Impact Socket, 51 mm length
- Bahco 23 mm 3/4 in Drive Impact Socket, 51 mm length
- Bahco 18 mm 3/4 in Drive Impact Socket, 51 mm length
- Bahco 21 mm 3/4 in Drive Impact Socket, 51 mm length
- Bahco 22 mm 19.05 mm Drive Impact Socket, 51 mm length
- Bahco 24 mm 19.05 mm Drive Impact Socket, 51 mm length
- Bahco 19 mm 3/8 in Drive Impact Socket, 30 mm length
- Bahco 19 mm 12.7 mm Drive Impact Socket, 80 mm length
