Bahco 65 mm 1→1/2 in Drive Deep Impact Socket, 135mm length
- RS Stock No.:
- 163-816
- Mfr. Part No.:
- K9806M-65
- Brand:
- Bahco
Subtotal (1 unit)*
$1,144.25
(exc. GST)
$1,258.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,144.25 |
*price indicative
- RS Stock No.:
- 163-816
- Mfr. Part No.:
- K9806M-65
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Deep Impact Socket | |
| Socket Size | 65 mm | |
| Socket Type | Hexagon | |
| Drive Size | 1→1/2in | |
| Material | High Alloy Steel | |
| Overall Length | 135mm | |
| Finish | Phosphate | |
| Standards/Approvals | DIN 3129, ISO 2725 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Deep Impact Socket | ||
Socket Size 65 mm | ||
Socket Type Hexagon | ||
Drive Size 1→1/2in | ||
Material High Alloy Steel | ||
Overall Length 135mm | ||
Finish Phosphate | ||
Standards/Approvals DIN 3129, ISO 2725 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco 1-1/2" Square Drive Deep Impact Socket with 65 mm Hex Profile and Phosphate Finish
The Bahco Tools Deep Impact Socket is expertly designed to deliver maximum torque and performance for any professional and DIY enthusiast. Crafted from high-performance alloy steel, the product ensures durability and longevity, even under extreme conditions. Its phosphate finish not only provides an additional layer of protection against wear and corrosion but also enhances the overall aesthetic of the tool. Ideal for various applications, it is compatible with clamping springs for maximum safety.
Dynamic drive profile to protect nuts and screws from unnecessary wear and damage
Versatile design suitable for a range of machines
Compliant with DIN 3121-H 40 and ISO 1174 for assured quality
1 to 1/2 inch square drive for quick and easy tool attachm
Related links
- Bahco 110 mm 1-1/2 in Drive Impact Socket, 135 mm length
- Bahco 65 mm 38.1 mm Drive Impact Socket, 95 mm length
- Bahco 65 mm 25.4 mm Drive Impact Socket, 94 mm length
- Bahco 41 mm 1-1/2 in Drive Deep Impact Socket, 107 mm length
- Bahco 55 mm 1-1/2 in Drive Deep Impact Socket, 127 mm length
- Bahco 50 mm 1-1/2 in Drive Deep Impact Socket, 120 mm length
- Bahco 90 mm 1-1/2 in Drive Deep Impact Socket, 165 mm length
- Bahco 85 mm 1-1/2 in Drive Deep Impact Socket, 165.1 mm length
