Bahco 50 mm 1→1/2 in Drive Deep Impact Socket, 120mm length
- RS Stock No.:
- 163-815
- Mfr. Part No.:
- K9806M-50
- Brand:
- Bahco
Subtotal (1 unit)*
$1,007.47
(exc. GST)
$1,108.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,007.47 |
*price indicative
- RS Stock No.:
- 163-815
- Mfr. Part No.:
- K9806M-50
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Deep Impact Socket | |
| Socket Type | Hexagon | |
| Socket Size | 50 mm | |
| Drive Size | 1→1/2in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 120mm | |
| Finish | Phosphate | |
| Standards/Approvals | DIN 3121-H 40, DIN 3129, ISO 1174, ISO 2725 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Deep Impact Socket | ||
Socket Type Hexagon | ||
Socket Size 50 mm | ||
Drive Size 1→1/2in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 120mm | ||
Finish Phosphate | ||
Standards/Approvals DIN 3121-H 40, DIN 3129, ISO 1174, ISO 2725 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco 1-1/2" Square Drive Deep Impact Socket with 50 mm Hex Profile and Phosphate Finish
The Bahco Tools Deep Impact Socket is expertly designed to deliver maximum torque and performance for any professional and DIY enthusiast. Crafted from high-performance alloy steel, the product ensures durability and longevity, even under extreme conditions. Its phosphate finish not only provides an additional layer of protection against wear and corrosion but also enhances the overall aesthetic of the tool. Ideal for various applications, it is compatible with clamping springs for maximum safety.
Dynamic drive profile to protect nuts and screws from unnecessary wear and damage
Versatile design suitable for a range of machines
Compliant with DIN 3121-H 40 and ISO 1174 for assured quality
1 to 1/2 inch square drive for quick and easy tool attachment
Related links
- Bahco 120 mm 1-1/2 in Drive Deep Impact Socket, 209.6 mm length
- Bahco 41 mm 1-1/2 in Drive Deep Impact Socket, 107 mm length
- Bahco 55 mm 1-1/2 in Drive Deep Impact Socket, 127 mm length
- Bahco 90 mm 1-1/2 in Drive Deep Impact Socket, 165 mm length
- Bahco 85 mm 1-1/2 in Drive Deep Impact Socket, 165.1 mm length
- Bahco 105 mm 1-1/2 in Drive Deep Impact Socket, 190.5 mm length
- Bahco 80 mm 1-1/2 in Drive Deep Impact Socket, 158.8 mm length
- Bahco 110 mm 1-1/2 in Drive Deep Impact Socket, 196.9 mm length
