RS PRO Grey, Yellow Shape Memory Protective Post 880 mm x 55 mm 380mm

Subtotal (1 unit)*

$871.82

(exc. GST)

$959.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$871.82

*price indicative

RS Stock No.:
284-7162
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Shape Memory Protective Post

Protection Shape

Straight

Material

Galvanised Steel

Length

880mm

Colour

Grey, Yellow

Height

540mm

Width

380mm

Diameter

55mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Flexible Memory Shape Parking Hoop


The RS PRO Flexible Memory Shape Parking Hoop is the ideal solution for reserving parking spaces while offering enhanced durability and flexibility. Constructed from galvanised steel and polyurethane, this parking hoop is designed to deform upon impact and return to its original shape without damaging vehicles. Its cast iron feet provide stability, and it comes complete with 12 concrete fixings and three one-time opening keys, making installation easy and secure.

Features and Benefits


  • Material: Durable galvanised steel and flexible polyurethane for long-lasting performance

  • Design: Memory shape technology allows the hoop to deform during an impact and return to its original form

  • Protection: Leaves no damage or traces on vehicles upon impact

  • Colours: High-visibility grey and yellow finish for added safety

  • Sturdy Base: Cast iron feet for maximum stability

  • Installation Kit: Includes 12 concrete fixings and 3 one-time opening keys for secure installation

  • Applications


    This flexible parking hoop is ideal for use in private car parks, commercial premises, or residential areas where dedicated parking spaces are required. It provides an efficient solution for protecting vehicles and ensuring that parking spaces are reserved without the risk of damage.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy