- RS Stock No.:
- 204-1813
- Brand:
- RS PRO
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$994.36
(exc. GST)
$1,093.80
(inc. GST)
Units | Per unit |
1 + | $994.36 |
- RS Stock No.:
- 204-1813
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Security Post
This heavy-duty security post from our RS PRO range is a type of safety barrier that cannot be broken or twisted and is produced from polyurethane making it extremely hard-wearing. Ideal for areas where the bollard is likely to get knocked repeatedly at low speeds. RS PRO has designed these security posts that can be permanently installed with fixings purchased separately to protect an area. With excellent corrosion resistance these bollards are ideal for even harsh environments. They are particularly good in areas where there are slow-moving vehicles and high pedestrian traffic that needs crowd control.
A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary removable barriers that are easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, barrier tape, robust or flexible bollards and extendable barriers to meet all your safety needs.
A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary removable barriers that are easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, barrier tape, robust or flexible bollards and extendable barriers to meet all your safety needs.
Features and Benefits
- Manufactured from polyurethane - very durable post, capable of withstanding multiple impacts that cannot be broken or twisted
- Bollard height of 1000 mm
- Post Diameter 140 mm
- To be fixed in the ground directly with a steel plate of 280 x 280 mm
- Due to corrosion resistance these bollards can be used inside and outside and in harsh environments
Applications
Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. Security posts provide protection for people in the workplace and everyday life. Bollards protect people by creating a safe environment with their clear markings. They are ideal for protecting people in areas such as loading bays from vehicles, forklifts and other traffic accidents.
These heavy-duty bollards act as barriers and can be used for car parks, garage forecourts. They can be used to secure lanes, preventing cars and other vehicles from cutting across lanes, stopping unauthorised vehicles from accessing and for guiding cars, vans and trucks around parking and loading areas.
These heavy-duty bollards act as barriers and can be used for car parks, garage forecourts. They can be used to secure lanes, preventing cars and other vehicles from cutting across lanes, stopping unauthorised vehicles from accessing and for guiding cars, vans and trucks around parking and loading areas.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Protection Shape | Post/Column |
For Use On | Post and IPN |
Material | Polyurethane |
Length | 1000mm |
Colour | Black, Yellow |
Height | 1000 mm |
Width | 140mm |
Diameter | 140mm |
Related links
- RS PRO 140mm Needle File Set
- RS PRO Black Anti-slip Tile Polymer Anti-Slip Tile, Solid Finish...
- RS PRO Through Bolt 12 x 140mm x 140mm, 14mm Fixing Hole
- Facom 140mm Engineers File
- 12 LIMES PREC.T2 -140MM - TRO.PLAS
- Starrett HSS 140mm Hole Saw
- RS PRO Mild Steel Hex Screw Worm Drive 120 → 140mm ID
- Hammond Steel Mounting Plate 140mm L for Use with 1554 & 1555 Q &...