RS PRO Black, Yellow Impact Protector 1 m x 60 mm 440mm
- RS Stock No.:
- 284-5299
- Brand:
- RS PRO
Subtotal (1 unit)*
$709.25
(exc. GST)
$780.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $709.25 |
*price indicative
- RS Stock No.:
- 284-5299
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Protector | |
| Protection Shape | Post/Column | |
| Material | Steel | |
| Length | 1m | |
| Colour | Black, Yellow | |
| Height | 1m | |
| Width | 440mm | |
| Diameter | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Protector | ||
Protection Shape Post/Column | ||
Material Steel | ||
Length 1m | ||
Colour Black, Yellow | ||
Height 1m | ||
Width 440mm | ||
Diameter 60mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Column Protection
The RS PRO Column Protection is a durable and highly visible solution designed to safeguard vertical pipes and columns from accidental damage. Constructed from robust steel, this column protector ensures long-lasting performance in high-traffic areas. The striking black and yellow colour combination offers high visibility, enhancing safety within industrial and commercial environments. Ideal for protecting essential infrastructure, the RS PRO Column Protection provides reliable and cost-effective damage prevention.
Features and Benefits
Applications
The RS PRO Column Protection is ideal for use in industrial facilities, warehouses, and parking areas, where safeguarding structural columns and pipes is essential. Its high visibility makes it particularly suitable for environments with heavy foot or vehicle traffic, providing peace of mind by reducing the risk of accidental impacts. Use it to protect essential infrastructure in loading bays, factories, and car parks.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Black, Yellow Impact Protector 1000 mm x 300mm
- RS PRO Black, Yellow Impact Protector 1000 mm x 150 mm 15mm
- RS PRO Black, Yellow Impact Protector 1000 mm x 40mm
- RS PRO Black, Yellow Impact Protector 1000 mm x 150mm
- Durable Black, Yellow Impact Protector 1000 mm x 40mm
- RS PRO Black, Yellow Impact Protector 750 mm x 60mm
- RS PRO Yellow, Black Impact Protector 1000 mm x 150mm
- RS PRO Yellow, Black Impact Protector 1000 mm x 100 mm 100mm
